
PE-53653NLT | |
|---|---|
DigiKey Part Number | 553-3834-2-ND - Tape & Reel (TR) 553-3834-1-ND - Cut Tape (CT) 553-3834-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-53653NLT |
Description | FIXED IND 25.9UH 5.1A 32 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25.9 µH Unshielded Toroidal Inductor 5.1 A 32mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PE-53653NLT Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 32mOhm Max |
Series | Operating Temperature -40°C ~ 130°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case Nonstandard |
Type Toroidal | Size / Dimension 0.700" L x 0.670" W (17.78mm x 17.02mm) |
Inductance | Height - Seated (Max) 0.390" (9.90mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,54400 € | 15,44 € |
| 25 | 1,42880 € | 35,72 € |
| 50 | 1,34700 € | 67,35 € |
| 100 | 1,27020 € | 127,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,19765 € | 239,53 € |
| 400 | 1,12933 € | 451,73 € |
| 600 | 1,09123 € | 654,74 € |
| 1.000 | 1,04510 € | 1.045,10 € |
| 1.400 | 1,01580 € | 1.422,12 € |
| 2.000 | 0,98568 € | 1.971,36 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |

