
PE-53652NLT | |
|---|---|
DigiKey Part Number | 553-2088-2-ND - Tape & Reel (TR) 553-2088-1-ND - Cut Tape (CT) 553-2088-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-53652NLT |
Description | FIXED IND 9UH 5.5A 28 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 µH Unshielded Toroidal Inductor 5.5 A 28mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PE-53652NLT Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 28mOhm Max |
Series | Operating Temperature -40°C ~ 130°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case Nonstandard |
Type Toroidal | Size / Dimension 0.620" L x 0.600" W (15.75mm x 15.24mm) |
Inductance | Height - Seated (Max) 0.390" (9.91mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,40400 € | 14,04 € |
| 25 | 1,29880 € | 32,47 € |
| 50 | 1,22440 € | 61,22 € |
| 100 | 1,15440 € | 115,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,08850 € | 217,70 € |
| 400 | 1,02640 € | 410,56 € |
| 600 | 0,99177 € | 595,06 € |
| 1.000 | 0,94981 € | 949,81 € |
| 1.400 | 0,92319 € | 1.292,47 € |
| 2.000 | 0,89581 € | 1.791,62 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |

