
PE-53633NLT | |
|---|---|
DigiKey Part Number | 553-PE-53633NLTTR-ND - Tape & Reel (TR) 553-PE-53633NLTCT-ND - Cut Tape (CT) 553-PE-53633NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-53633NLT |
Description | FIXED IND 29.1UH 2.7A 100 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 29.1 µH Unshielded Toroidal Inductor 2.7 A 100mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PE-53633NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.620" L x 0.600" W (15.75mm x 15.24mm) | |
Height - Seated (Max) | 0.390" (9.91mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,45400 € | 14,54 € |
| 25 | 1,34560 € | 33,64 € |
| 50 | 1,26860 € | 63,43 € |
| 100 | 1,19620 € | 119,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,12790 € | 225,58 € |
| 400 | 1,06358 € | 425,43 € |
| 600 | 1,02768 € | 616,61 € |
| 1.000 | 0,98423 € | 984,23 € |
| 1.400 | 0,95664 € | 1.339,30 € |
| 2.000 | 0,92826 € | 1.856,52 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,10630 € |

