
PE-53631NLT | |
|---|---|
DigiKey Part Number | 553-PE-53631NLTTR-ND - Tape & Reel (TR) 553-PE-53631NLTCT-ND - Cut Tape (CT) 553-PE-53631NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-53631NLT |
Description | FIXED IND 9.4UH 2.8A 43.4 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.4 µH Unshielded Toroidal Inductor 2.8 A 43.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PE-53631NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 43.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.440" L x 0.435" W (11.18mm x 11.05mm) | |
Height - Seated (Max) | 0.360" (9.14mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 1,21400 € | 12,14 € |
| 25 | 1,12320 € | 28,08 € |
| 50 | 1,05900 € | 52,95 € |
| 100 | 0,99860 € | 99,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,90970 € | 272,91 € |
| 600 | 0,85782 € | 514,69 € |
| 900 | 0,82889 € | 746,00 € |
| 1.500 | 0,79385 € | 1.190,77 € |
| 2.100 | 0,77160 € | 1.620,36 € |
| 3.000 | 0,74872 € | 2.246,16 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,76120 € |

