Parametric Equivalent

PE-53614NLT | |
|---|---|
DigiKey Part Number | PE-53614NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PE-53614NLT |
Description | FIXED IND 1.07MH 710MA 1.7 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.07 mH Unshielded Toroidal Inductor 710 mA 1.7Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PE-53614NLT Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 1.7Ohm Max |
Series | Operating Temperature -40°C ~ 130°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case Nonstandard |
Type Toroidal | Size / Dimension 0.700" L x 0.670" W (17.78mm x 17.02mm) |
Inductance | Height - Seated (Max) 0.390" (9.91mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE-53614NL | Pulse Electronics | 0 | 553-1376-ND | 1,12214 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 1,13309 € | 1.812,94 € |
| Unit Price without VAT: | 1,13309 € |
|---|---|
| Unit Price with VAT: | 1,34838 € |


