PE-53611NLT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 329
Unit Price: 2,42000 €
Datasheet
383 µH Unshielded Toroidal Inductor 720 mA 862mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-53611NLT

DigiKey Part Number
553-PE-53611NLTTR-ND - Tape & Reel (TR)
553-PE-53611NLTCT-ND - Cut Tape (CT)
553-PE-53611NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE-53611NLT
Description
FIXED IND 383UH 720MA 862 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
383 µH Unshielded Toroidal Inductor 720 mA 862mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PE-53611NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
Tolerance
-
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
862mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.570" L x 0.565" W (14.48mm x 14.35mm)
Height - Seated (Max)
0.360" (9.14mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,42000 €2,42 €
101,98900 €19,89 €
251,84000 €46,00 €
501,73460 €86,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1501,58027 €237,04 €
3001,49017 €447,05 €
4501,43989 €647,95 €
7501,37901 €1.034,26 €
1.0501,34037 €1.407,39 €
1.5001,30061 €1.950,91 €
Manufacturers Standard Package
Unit Price without VAT:2,42000 €
Unit Price with VAT:2,87980 €