
PE-53608NLT | |
|---|---|
DigiKey Part Number | 553-PE-53608NLTTR-ND - Tape & Reel (TR) 553-PE-53608NLTCT-ND - Cut Tape (CT) 553-PE-53608NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-53608NLT |
Description | FIXED IND 192UH 900MA 560 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 192 µH Unshielded Toroidal Inductor 900 mA 560mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PE-53608NLT Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 560mOhm Max |
Series | Operating Temperature -40°C ~ 130°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case Nonstandard |
Type Toroidal | Size / Dimension 0.570" L x 0.565" W (14.48mm x 14.35mm) |
Inductance | Height - Seated (Max) 0.360" (9.14mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,80600 € | 18,06 € |
| 25 | 1,67080 € | 41,77 € |
| 50 | 1,57540 € | 78,77 € |
| 100 | 1,48540 € | 148,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,40065 € | 280,13 € |
| 400 | 1,32078 € | 528,31 € |
| 600 | 1,27623 € | 765,74 € |
| 1.000 | 1,22231 € | 1.222,31 € |
| 1.400 | 1,18806 € | 1.663,28 € |
| 2.000 | 1,15285 € | 2.305,70 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |

