
PE-53608NL | |
|---|---|
DigiKey Part Number | 553-1373-ND |
Manufacturer | |
Manufacturer Product Number | PE-53608NL |
Description | FIXED IND 192UH 900MA 560 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 192 µH Unshielded Toroidal Inductor 900 mA 560mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 560mOhm Max |
Series | Operating Temperature -40°C ~ 130°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case Nonstandard |
Type Toroidal | Size / Dimension 0.570" L x 0.565" W (14.48mm x 14.35mm) |
Inductance | Height - Seated (Max) 0.360" (9.14mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 990 | 1,36365 € | 1.350,01 € |
| Unit Price without VAT: | 1,36365 € |
|---|---|
| Unit Price with VAT: | 1,62274 € |

