
PE-53606NLT | |
|---|---|
DigiKey Part Number | 553-3831-2-ND - Tape & Reel (TR) 553-3831-1-ND - Cut Tape (CT) 553-3831-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-53606NLT |
Description | FIXED IND 114UH 940MA 405 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 114 µH Unshielded Toroidal Inductor 940 mA 405mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PE-53606NLT Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 405mOhm Max |
Series | Operating Temperature -40°C ~ 130°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case Nonstandard |
Type Toroidal | Size / Dimension 0.440" L x 0.435" W (11.18mm x 11.05mm) |
Inductance | Height - Seated (Max) 0.360" (9.14mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,36900 € | 13,69 € |
| 25 | 1,26680 € | 31,67 € |
| 50 | 1,19420 € | 59,71 € |
| 100 | 1,12590 € | 112,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,02580 € | 307,74 € |
| 600 | 0,96732 € | 580,39 € |
| 900 | 0,93470 € | 841,23 € |
| 1.500 | 0,89520 € | 1.342,80 € |
| 2.100 | 0,87013 € | 1.827,27 € |
| 3.000 | 0,84434 € | 2.533,02 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |

