Direct

PE-53606 | |
|---|---|
DigiKey Part Number | 553-1147-ND |
Manufacturer | |
Manufacturer Product Number | PE-53606 |
Description | FIXED IND 114UH 940MA 405 MOHM |
Customer Reference | |
Detailed Description | 114 µH Unshielded Toroidal Inductor 940 mA 405mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 405mOhm Max |
Series | Operating Temperature -40°C ~ 130°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case Nonstandard |
Type Toroidal | Size / Dimension 0.440" L x 0.435" W (11.18mm x 11.05mm) |
Inductance | Height - Seated (Max) 0.360" (9.14mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE-53606NL | Pulse Electronics | 1.377 | 553-1433-ND | 1,72000 € | Direct |


