29.7 µH Unshielded Toroidal Inductor 1.4 A 166mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-53602NLT

DigiKey Part Number
553-PE-53602NLTTR-ND - Tape & Reel (TR)
553-PE-53602NLTCT-ND - Cut Tape (CT)
553-PE-53602NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE-53602NLT
Description
FIXED IND 29.7UH 1.4A 166 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
29.7 µH Unshielded Toroidal Inductor 1.4 A 166mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PE-53602NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
Tolerance
-
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
166mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.440" L x 0.435" W (11.18mm x 11.05mm)
Height - Seated (Max)
0.360" (9.14mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 600
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,45000 €1,45 €
101,19700 €11,97 €
251,10760 €27,69 €
501,04400 €52,20 €
1000,98430 €98,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3000,89670 €269,01 €
6000,84555 €507,33 €
9000,81703 €735,33 €
1.5000,78250 €1.173,75 €
2.1000,76057 €1.597,20 €
3.0000,73801 €2.214,03 €
Manufacturers Standard Package
Unit Price without VAT:1,45000 €
Unit Price with VAT:1,72550 €