
PE-53601NLT | |
|---|---|
DigiKey Part Number | 553-2083-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PE-53601NLT |
Description | FIXED IND 17.6UH 1A 125 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 17.6 µH Unshielded Toroidal Inductor 1 A 125mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PE-53601NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 125mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.340" L x 0.340" W (8.64mm x 8.64mm) | |
Height - Seated (Max) | 0.270" (6.86mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,12258 € | 1.683,87 € |
| Unit Price without VAT: | 1,12258 € |
|---|---|
| Unit Price with VAT: | 1,33587 € |

