17.6 µH Unshielded Toroidal Inductor 1 A 125mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-53601NL

DigiKey Part Number
553-1817-5-ND
Manufacturer
Manufacturer Product Number
PE-53601NL
Description
FIXED IND 17.6UH 1A 125 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
17.6 µH Unshielded Toroidal Inductor 1 A 125mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
125mOhm Max
Series
Operating Temperature
-40°C ~ 130°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Nonstandard
Type
Toroidal
Size / Dimension
0.340" L x 0.340" W (8.64mm x 8.64mm)
Inductance
Height - Seated (Max)
0.270" (6.86mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1.4401,10863 €1.596,43 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,10863 €
Unit Price with VAT:1,31927 €