Parametric Equivalent

PE-53600NLT | |
|---|---|
DigiKey Part Number | PE-53600NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PE-53600NLT |
Description | FIXED IND 6.2UH 1.4A 70 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.2 µH Unshielded Toroidal Inductor 1.4 A 70mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PE-53600NLT Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 70mOhm Max |
Series | Operating Temperature -40°C ~ 130°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case Nonstandard |
Type Toroidal | Size / Dimension 0.340" L x 0.340" W (8.64mm x 8.64mm) |
Inductance | Height - Seated (Max) 0.270" (6.86mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE-53600NL | Pulse Electronics | 1.021 | 553-1816-5-ND | 1,64000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,98517 € | 1.477,75 € |
| Unit Price without VAT: | 0,98517 € |
|---|---|
| Unit Price with VAT: | 1,17235 € |


