PE-53363NLT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: 1,72038 €
Datasheet
Image for PE-53363NLT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-53363NLT

DigiKey Part Number
PE-53363NLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PE-53363NLT
Description
FIXED IND 2.1UH 22.4A 3.4 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.1 µH Unshielded Toroidal Inductor 22.4 A 3.4mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PE-53363NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
Tolerance
-
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
3.4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
1.110" L x 1.000" W (28.19mm x 25.40mm)
Height - Seated (Max)
0.390" (9.91mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,72037 €1.720,37 €
Unit Price without VAT:1,72037 €
Unit Price with VAT:2,04724 €