PE-53362NL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: 1,59443 €
Datasheet
1.1 µH Unshielded Toroidal Inductor 21 A 2.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-53362NL

DigiKey Part Number
553-1814-5-ND
Manufacturer
Manufacturer Product Number
PE-53362NL
Description
FIXED IND 1.1UH 21A 2.5 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.1 µH Unshielded Toroidal Inductor 21 A 2.5mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
2.5mOhm Max
Series
Operating Temperature
-40°C ~ 130°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Nonstandard
Type
Toroidal
Size / Dimension
0.910" L x 0.800" W (23.11mm x 20.32mm)
Inductance
Height - Seated (Max)
0.390" (9.91mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PE-53362NLTPulse Electronics0PE-53362NLT-ND1,59443 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
9501,59443 €1.514,71 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,59443 €
Unit Price with VAT:1,89737 €