
PE-53361NL | |
|---|---|
DigiKey Part Number | 553-1813-5-ND |
Manufacturer | |
Manufacturer Product Number | PE-53361NL |
Description | FIXED IND 530NH 23.8A 3 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 530 nH Unshielded Toroidal Inductor 23.8 A 3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PE-53361NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.865" L x 0.715" W (21.97mm x 18.16mm) | |
Height - Seated (Max) | 0.390" (9.91mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,60000 € | 2,60 € |
| 10 | 2,13600 € | 21,36 € |
| 25 | 1,97600 € | 49,40 € |
| 50 | 1,86300 € | 93,15 € |
| 100 | 1,75670 € | 175,67 € |
| 250 | 1,62536 € | 406,34 € |
| 500 | 1,53278 € | 766,39 € |
| 1.000 | 1,44557 € | 1.445,57 € |
| 2.500 | 1,33808 € | 3.345,20 € |
| Unit Price without VAT: | 2,60000 € |
|---|---|
| Unit Price with VAT: | 3,09400 € |

