330 µH Unshielded Toroidal Inductor 900 mA 180mOhm Max Radial, Vertical (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-53146NL

DigiKey Part Number
553-1725-ND
Manufacturer
Manufacturer Product Number
PE-53146NL
Description
FIXED IND 330UH 900MA 180 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
330 µH Unshielded Toroidal Inductor 900 mA 180mOhm Max Radial, Vertical (Open)
Datasheet
 Datasheet
EDA/CAD Models
PE-53146NL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
180mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Vertical (Open)
Supplier Device Package
-
Size / Dimension
0.830" L x 0.450" W (21.09mm x 11.43mm)
Height - Seated (Max)
0.950" (24.13mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.011
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,36000 €2,36 €
201,82850 €36,57 €
401,72400 €68,96 €
601,66567 €99,94 €
1001,59490 €159,49 €
2601,47088 €382,43 €
5001,39170 €695,85 €
1.0001,31249 €1.312,49 €
2.5001,21487 €3.037,17 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,36000 €
Unit Price with VAT:2,80840 €