220 µH Unshielded Toroidal Inductor 1.4 A 140mOhm Max Radial, Vertical (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-53145NL

DigiKey Part Number
553-1812-5-ND
Manufacturer
Manufacturer Product Number
PE-53145NL
Description
FIXED IND 220UH 1.4A 140 MOHM TH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
220 µH Unshielded Toroidal Inductor 1.4 A 140mOhm Max Radial, Vertical (Open)
Datasheet
 Datasheet
EDA/CAD Models
PE-53145NL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
140mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Vertical (Open)
Supplier Device Package
-
Size / Dimension
0.830" L x 0.450" W (21.09mm x 11.43mm)
Height - Seated (Max)
0.950" (24.13mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 243
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,36000 €2,36 €
101,94000 €19,40 €
251,79400 €44,85 €
701,64400 €115,08 €
1401,55014 €217,02 €
2801,46171 €409,28 €
5601,37841 €771,91 €
1.0501,30710 €1.372,45 €
2.5201,21404 €3.059,38 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,36000 €
Unit Price with VAT:2,80840 €