
PE-53122NL | |
|---|---|
DigiKey Part Number | 553-1811-5-ND |
Manufacturer | |
Manufacturer Product Number | PE-53122NL |
Description | FIXED IND 2.2MH 420MA 1.8 OHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 mH Unshielded Toroidal Inductor 420 mA 1.8Ohm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 1.8Ohm Max |
Packaging Tray | Operating Temperature -40°C ~ 130°C |
Part Status Active | Mounting Type Through Hole |
Type Toroidal | Package / Case Radial, Vertical (Open) |
Inductance | Size / Dimension 1.440" L x 0.800" W (36.57mm x 20.32mm) |
Tolerance ±20% | Height - Seated (Max) 1.440" (36.57mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 € | 5,46 € |
| 10 | 4,48500 € | 44,85 € |
| 25 | 4,14960 € | 103,74 € |
| 50 | 3,91240 € | 195,62 € |
| 100 | 3,68930 € | 368,93 € |
| 250 | 3,41416 € | 853,54 € |
| 500 | 3,22008 € | 1.610,04 € |
| 1.000 | 3,04359 € | 3.043,59 € |
| Unit Price without VAT: | 5,46000 € |
|---|---|
| Unit Price with VAT: | 6,49740 € |

