
PE-53121NL | |
|---|---|
DigiKey Part Number | 553-1810-5-ND |
Manufacturer | |
Manufacturer Product Number | PE-53121NL |
Description | FIXED IND 1.5MH 620MA 1 OHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.5 mH Unshielded Toroidal Inductor 620 mA 1Ohm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 1Ohm Max |
Packaging Tube | Operating Temperature -40°C ~ 130°C |
Part Status Active | Mounting Type Through Hole |
Type Toroidal | Package / Case Radial, Vertical (Open) |
Inductance | Size / Dimension 1.440" L x 0.800" W (36.57mm x 20.32mm) |
Tolerance ±20% | Height - Seated (Max) 1.440" (36.57mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,17000 € | 5,17 € |
| 10 | 4,25000 € | 42,50 € |
| 25 | 3,93240 € | 98,31 € |
| 50 | 3,70760 € | 185,38 € |
| 100 | 3,49620 € | 349,62 € |
| 250 | 3,23536 € | 808,84 € |
| 500 | 3,05142 € | 1.525,71 € |
| 1.000 | 2,87820 € | 2.878,20 € |
| 2.500 | 2,86459 € | 7.161,48 € |
| Unit Price without VAT: | 5,17000 € |
|---|---|
| Unit Price with VAT: | 6,15230 € |

