Direct

PE-53118 | |
|---|---|
DigiKey Part Number | PE-53118-ND |
Manufacturer | |
Manufacturer Product Number | PE-53118 |
Description | FIXED IND 470UH 2A 170 MOHM TH |
Customer Reference | |
Detailed Description | 470 µH Unshielded Toroidal Inductor 2 A 170mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 170mOhm Max |
Packaging Tray | Operating Temperature -40°C ~ 130°C |
Part Status Obsolete | Mounting Type Through Hole |
Type Toroidal | Package / Case Radial, Vertical (Open) |
Inductance | Size / Dimension 1.300" L x 0.700" W (33.02mm x 17.78mm) |
Tolerance ±20% | Height - Seated (Max) 1.400" (35.56mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE-53118NL | Pulse Electronics | 700 | 553-1809-5-ND | 4,42000 € | Direct |


