
PE-53113NL | |
|---|---|
DigiKey Part Number | 553-1562-5-ND |
Manufacturer | |
Manufacturer Product Number | PE-53113NL |
Description | FIXED IND 150UH 2A 100 MOHM TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Toroidal Inductor 2 A 100mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.970" L x 0.610" W (24.64mm x 15.50mm) | |
Height - Seated (Max) | 1.100" (27.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,39000 € | 2,39 € |
| 10 | 1,96600 € | 19,66 € |
| 25 | 1,81880 € | 45,47 € |
| 55 | 1,70109 € | 93,56 € |
| 110 | 1,60391 € | 176,43 € |
| 275 | 1,48404 € | 408,11 € |
| 550 | 1,39947 € | 769,71 € |
| 1.045 | 1,32560 € | 1.385,25 € |
| 2.530 | 1,23033 € | 3.112,73 € |
| Unit Price without VAT: | 2,39000 € |
|---|---|
| Unit Price with VAT: | 2,84410 € |

