
PE-53112NL | |
|---|---|
DigiKey Part Number | 553-1560-5-ND |
Manufacturer | |
Manufacturer Product Number | PE-53112NL |
Description | FIXED IND 47UH 3A 50 MOHM TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Toroidal Inductor 3 A 50mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | PE-53112NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 50mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.650" L x 0.450" W (16.51mm x 11.43mm) | |
Height - Seated (Max) | 0.700" (17.78mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 € | 2,10 € |
| 10 | 1,73000 € | 17,30 € |
| 30 | 1,57533 € | 47,26 € |
| 60 | 1,48533 € | 89,12 € |
| 120 | 1,40058 € | 168,07 € |
| 270 | 1,30748 € | 353,02 € |
| 510 | 1,23894 € | 631,86 € |
| 1.020 | 1,16842 € | 1.191,79 € |
| 2.520 | 1,08256 € | 2.728,05 € |
| Unit Price without VAT: | 2,10000 € |
|---|---|
| Unit Price with VAT: | 2,49900 € |

