
PE-52649NL | |
|---|---|
DigiKey Part Number | 553-1807-5-ND |
Manufacturer | |
Manufacturer Product Number | PE-52649NL |
Description | FIXED IND 680UH 850MA 1.5 OHM TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 µH Unshielded Toroidal Inductor 850 mA 1.5Ohm Max Radial, Vertical - Corner Terminals |
Datasheet | Datasheet |
EDA/CAD Models | PE-52649NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.5Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 20 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical - Corner Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.710" L x 0.510" W (18.03mm x 12.95mm) | |
Height - Seated (Max) | 0.710" (18.03mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,86000 € | 2,86 € |
| 10 | 2,34700 € | 23,47 € |
| 40 | 2,08600 € | 83,44 € |
| 80 | 1,96675 € | 157,34 € |
| 120 | 1,90025 € | 228,03 € |
| 280 | 1,76868 € | 495,23 € |
| 520 | 1,67844 € | 872,79 € |
| 1.000 | 1,58825 € | 1.588,25 € |
| 2.520 | 1,47969 € | 3.728,82 € |
| Unit Price without VAT: | 2,86000 € |
|---|---|
| Unit Price with VAT: | 3,40340 € |

