Direct

PE-52647 | |
|---|---|
DigiKey Part Number | PE-52647-ND |
Manufacturer | |
Manufacturer Product Number | PE-52647 |
Description | FIXED IND 330UH 1A 780 MOHM TH |
Customer Reference | |
Detailed Description | 330 µH Unshielded Toroidal Inductor 1 A 780mOhm Max Radial, Vertical - Corner Terminals |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 780mOhm Max |
Packaging Tube | Operating Temperature -40°C ~ 130°C |
Part Status Obsolete | Inductance Frequency - Test 20 kHz |
Type Toroidal | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical - Corner Terminals |
Tolerance ±20% | Size / Dimension 0.710" L x 0.510" W (18.03mm x 12.95mm) |
Current Rating (Amps) | Height - Seated (Max) 0.710" (18.03mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE-52647NL | Pulse Electronics | 2.830 | 553-1558-5-ND | 2,55000 € | Direct |


