Direct

PE-52645 | |
|---|---|
DigiKey Part Number | PE-52645-ND |
Manufacturer | |
Manufacturer Product Number | PE-52645 |
Description | FIXED IND 150UH 1.7A 420 MOHM TH |
Customer Reference | |
Detailed Description | 150 µH Unshielded Toroidal Inductor 1.7 A 420mOhm Max Radial, Vertical - Corner Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 420mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 20 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical - Corner Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.710" L x 0.510" W (18.03mm x 12.95mm) | |
Height - Seated (Max) | 0.710" (18.03mm) |


