Direct

PE-52629 | |
|---|---|
DigiKey Part Number | PE-52629-ND |
Manufacturer | |
Manufacturer Product Number | PE-52629 |
Description | FIXED IND 680UH 850MA 1.5 OHM TH |
Customer Reference | |
Detailed Description | 680 µH Unshielded Toroidal Inductor 850 mA 1.5Ohm Max Radial, Horizontal - Corner Terminals |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 1.5Ohm Max |
Packaging Tube | Operating Temperature -40°C ~ 130°C |
Part Status Obsolete | Inductance Frequency - Test 20 kHz |
Type Toroidal | Mounting Type Through Hole |
Inductance | Package / Case Radial, Horizontal - Corner Terminals |
Tolerance ±20% | Size / Dimension 0.710" L x 0.710" W (18.03mm x 18.03mm) |
Current Rating (Amps) | Height - Seated (Max) 0.460" (11.68mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE-52629NL | Pulse Electronics | 353 | 553-1563-5-ND | 2,91000 € | Direct |


