
PE-52626NL | |
|---|---|
DigiKey Part Number | 553-1568-5-ND |
Manufacturer | |
Manufacturer Product Number | PE-52626NL |
Description | FIXED IND 220UH 1.5A 420 MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Toroidal Inductor 1.5 A 420mOhm Max Radial, Horizontal - Corner Terminals |
Datasheet | Datasheet |
EDA/CAD Models | PE-52626NL Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 420mOhm Max |
Packaging Tube | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 20 kHz |
Type Toroidal | Mounting Type Through Hole |
Inductance | Package / Case Radial, Horizontal - Corner Terminals |
Tolerance ±20% | Size / Dimension 0.710" L x 0.710" W (18.03mm x 18.03mm) |
Current Rating (Amps) | Height - Seated (Max) 0.460" (11.68mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 € | 2,87 € |
| 10 | 2,36000 € | 23,60 € |
| 25 | 2,18320 € | 54,58 € |
| 50 | 2,05860 € | 102,93 € |
| 100 | 1,94100 € | 194,10 € |
| 250 | 1,79604 € | 449,01 € |
| 500 | 1,69372 € | 846,86 € |
| 1.000 | 1,59739 € | 1.597,39 € |
| 2.500 | 1,48991 € | 3.724,78 € |
| Unit Price without VAT: | 2,87000 € |
|---|---|
| Unit Price with VAT: | 3,41530 € |

