
PE-52625NL | |
|---|---|
DigiKey Part Number | 553-1569-5-ND |
Manufacturer | |
Manufacturer Product Number | PE-52625NL |
Description | FIXED IND 150UH 1.7A 420 MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Toroidal Inductor 1.7 A 420mOhm Max Radial, Horizontal - Corner Terminals |
Datasheet | Datasheet |
EDA/CAD Models | PE-52625NL Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 420mOhm Max |
Packaging Tube | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 20 kHz |
Type Toroidal | Mounting Type Through Hole |
Inductance | Package / Case Radial, Horizontal - Corner Terminals |
Tolerance ±20% | Size / Dimension 0.710" L x 0.710" W (18.03mm x 18.03mm) |
Current Rating (Amps) | Height - Seated (Max) 0.460" (11.68mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,83000 € | 2,83 € |
| 10 | 2,32700 € | 23,27 € |
| 25 | 2,15280 € | 53,82 € |
| 50 | 2,03000 € | 101,50 € |
| 100 | 1,91390 € | 191,39 € |
| 250 | 1,77092 € | 442,73 € |
| 500 | 1,67006 € | 835,03 € |
| 1.000 | 1,57507 € | 1.575,07 € |
| 2.500 | 1,46810 € | 3.670,25 € |
| Unit Price without VAT: | 2,83000 € |
|---|---|
| Unit Price with VAT: | 3,36770 € |

