Direct

PE-51719 | |
|---|---|
DigiKey Part Number | PE-51719-ND |
Manufacturer | |
Manufacturer Product Number | PE-51719 |
Description | CURR SENSE XFMR 20A T/H |
Customer Reference | |
Detailed Description | 20 A Current Sense Transformer 20kHz ~ 200kHz 80 mH Through Hole |
Datasheet | Datasheet |
Category | Inductance 80 mH |
Manufacturer Pulse Electronics | Current Ratio 200CT:1 |
Packaging Tray | Mounting Type Through Hole |
Part Status Obsolete | Size / Dimension 0.900" L x 0.700" W (22.86mm x 17.78mm) |
Frequency Range 20kHz ~ 200kHz | Height - Seated (Max) 0.700" (17.78mm) |
Type Non-Invasive (Solid Core) | Termination Style PC Pin |
Current Rating (Amps) 20 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE-51719NL | Pulse Electronics | 154 | 553-2109-ND | 3,14000 € | Direct |


