
PE-5158X | |
|---|---|
DigiKey Part Number | PE-5158X-ND |
Manufacturer | |
Manufacturer Product Number | PE-5158X |
Description | PULSE XFMR 1CT:1CT 1MH |
Customer Reference | |
Detailed Description | 1mH Pulse Transformer 1CT:1CT Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transformer Type | - | |
Inductance | 1mH | |
ET (Volt-Time) | 77VµS | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Through Hole | |
Size / Dimension | 0.650" L x 0.443" W (16.51mm x 11.25mm) | |
Height - Seated (Max) | 0.400" (10.16mm) | |
Operating Temperature | 0°C ~ 70°C |

