
PE-51517NL | |
|---|---|
DigiKey Part Number | 553-1688-ND |
Manufacturer | |
Manufacturer Product Number | PE-51517NL |
Description | FIXED IND 175UH 6A 68 MOHM TH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 175 µH Unshielded Toroidal Inductor 6 A 68mOhm Max Radial, Vertical, 4 Leads (Open) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 68mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 50 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical, 4 Leads (Open) | |
Supplier Device Package | - | |
Size / Dimension | 1.950" L x 0.910" W (49.53mm x 23.11mm) | |
Height - Seated (Max) | 2.000" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,55000 € | 10,55 € |
| 10 | 8,67500 € | 86,75 € |
| 30 | 7,90300 € | 237,09 € |
| 50 | 7,56820 € | 378,41 € |
| 100 | 7,13730 € | 713,73 € |
| 250 | 6,60596 € | 1.651,49 € |
| 500 | 6,32542 € | 3.162,71 € |
| Unit Price without VAT: | 10,55000 € |
|---|---|
| Unit Price with VAT: | 12,55450 € |

