
PE-51516NL | |
|---|---|
DigiKey Part Number | 553-1877-ND |
Manufacturer | |
Manufacturer Product Number | PE-51516NL |
Description | FIXED IND 98UH 6A 48 MOHM TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 98 µH Unshielded Toroidal Inductor 6 A 48mOhm Max Radial, Vertical, 4 Leads (Open) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 48mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 50 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical, 4 Leads (Open) | |
Supplier Device Package | - | |
Size / Dimension | 1.600" L x 0.800" W (40.64mm x 20.32mm) | |
Height - Seated (Max) | 1.720" (43.68mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,06000 € | 5,06 € |
| 20 | 3,92400 € | 78,48 € |
| 40 | 3,69975 € | 147,99 € |
| 60 | 3,57483 € | 214,49 € |
| 100 | 3,42330 € | 342,33 € |
| 260 | 3,15746 € | 820,94 € |
| 500 | 2,98780 € | 1.493,90 € |
| 1.000 | 2,81818 € | 2.818,18 € |
| 2.500 | 2,79695 € | 6.992,38 € |
| Unit Price without VAT: | 5,06000 € |
|---|---|
| Unit Price with VAT: | 6,02140 € |

