
PE-51515NL | |
|---|---|
DigiKey Part Number | 553-1804-5-ND |
Manufacturer | |
Manufacturer Product Number | PE-51515NL |
Description | FIXED IND 52UH 7A 32 MOHM TH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 52 µH Unshielded Toroidal Inductor 7 A 32mOhm Max Radial, Vertical, 4 Leads (Open) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 32mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 50 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical, 4 Leads (Open) | |
Supplier Device Package | - | |
Size / Dimension | 1.440" L x 0.800" W (36.57mm x 20.32mm) | |
Height - Seated (Max) | 1.440" (36.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,89000 € | 4,89 € |
| 10 | 4,01700 € | 40,17 € |
| 25 | 3,71680 € | 92,92 € |
| 50 | 3,50460 € | 175,23 € |
| 100 | 3,30450 € | 330,45 € |
| 250 | 3,05804 € | 764,51 € |
| 500 | 2,88412 € | 1.442,06 € |
| 1.000 | 2,72036 € | 2.720,36 € |
| 2.500 | 2,68938 € | 6.723,45 € |
| Unit Price without VAT: | 4,89000 € |
|---|---|
| Unit Price with VAT: | 5,81910 € |

