
PE-51513NL | |
|---|---|
DigiKey Part Number | PE-51513NL-ND |
Manufacturer | |
Manufacturer Product Number | PE-51513NL |
Description | FIXED IND 144UH 10A 32 MOHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 144 µH Unshielded Toroidal Inductor 10 A 32mOhm Max Radial, Vertical, 4 Leads (Open) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 32mOhm Max |
Mfr | Operating Temperature -40°C ~ 130°C |
Packaging Tray | Inductance Frequency - Test 50 kHz |
Part Status Active | Mounting Type Through Hole |
Type Toroidal | Package / Case Radial, Vertical, 4 Leads (Open) |
Inductance | Size / Dimension 2.300" L x 1.110" W (58.42mm x 28.19mm) |
Current Rating (Amps) | Height - Seated (Max) 2.300" (58.42mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,69000 € | 14,69 € |
| 10 | 12,07500 € | 120,75 € |
| 30 | 11,00167 € | 330,05 € |
| 50 | 10,53640 € | 526,82 € |
| 100 | 9,93690 € | 993,69 € |
| 250 | 9,19788 € | 2.299,47 € |
| 500 | 9,14704 € | 4.573,52 € |
| Unit Price without VAT: | 14,69000 € |
|---|---|
| Unit Price with VAT: | 17,48110 € |

