
PE-51511NL | |
|---|---|
DigiKey Part Number | PE-51511NL-ND |
Manufacturer | |
Manufacturer Product Number | PE-51511NL |
Description | FIXED IND 43UH 10A 18 MOHM TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 43 µH Unshielded Toroidal Inductor 10 A 18mOhm Max Radial, Vertical, 4 Leads (Open) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 18mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 50 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical, 4 Leads (Open) | |
Supplier Device Package | - | |
Size / Dimension | 1.600" L x 0.800" W (40.64mm x 20.32mm) | |
Height - Seated (Max) | 1.720" (43.68mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,22218 € | 2.111,09 € |
| Unit Price without VAT: | 4,22218 € |
|---|---|
| Unit Price with VAT: | 5,02439 € |

