
PE-51510NL | |
|---|---|
DigiKey Part Number | PE-51510NL-ND |
Manufacturer | |
Manufacturer Product Number | PE-51510NL |
Description | FIXED IND 23UH 11A 12 MOHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 23 µH Unshielded Toroidal Inductor 11 A 12mOhm Max Radial, Vertical, 4 Leads (Open) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 12mOhm Max |
Mfr | Operating Temperature -40°C ~ 130°C |
Packaging Tray | Inductance Frequency - Test 50 kHz |
Part Status Active | Mounting Type Through Hole |
Type Toroidal | Package / Case Radial, Vertical, 4 Leads (Open) |
Inductance | Size / Dimension 1.440" L x 0.800" W (36.57mm x 20.32mm) |
Current Rating (Amps) | Height - Seated (Max) 1.440" (36.57mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 3,48325 € | 1.393,30 € |
| Unit Price without VAT: | 3,48325 € |
|---|---|
| Unit Price with VAT: | 4,14507 € |

