14 µH Unshielded Toroidal Inductor 10 A 9mOhm Max Radial, Vertical, 4 Leads (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-51509NL

DigiKey Part Number
553-1724-ND
Manufacturer
Manufacturer Product Number
PE-51509NL
Description
FIXED IND 14UH 10A 9 MOHM TH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
14 µH Unshielded Toroidal Inductor 10 A 9mOhm Max Radial, Vertical, 4 Leads (Open)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
Tolerance
-
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
9mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
50 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Vertical, 4 Leads (Open)
Supplier Device Package
-
Size / Dimension
1.200" L x 0.600" W (30.48mm x 15.24mm)
Height - Seated (Max)
1.200" (30.48mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 794
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
14,17000 €4,17 €
103,43400 €34,34 €
303,12833 €93,85 €
602,94950 €176,97 €
1202,78125 €333,75 €
2702,59678 €701,13 €
5102,46090 €1.255,06 €
1.0202,32110 €2.367,52 €
2.5202,25908 €5.692,88 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,17000 €
Unit Price with VAT:4,96230 €