32 µH Unshielded Toroidal Inductor 16 A 9.2mOhm Max Radial, Vertical, 4 Leads (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-51507NL

DigiKey Part Number
553-1801-5-ND
Manufacturer
Manufacturer Product Number
PE-51507NL
Description
FIXED IND 32UH 16A 9.2 MOHM TH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
32 µH Unshielded Toroidal Inductor 16 A 9.2mOhm Max Radial, Vertical, 4 Leads (Open)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
Tolerance
-
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
9.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
50 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Vertical, 4 Leads (Open)
Supplier Device Package
-
Size / Dimension
1.950" L x 0.910" W (49.53mm x 23.11mm)
Height - Seated (Max)
2.000" (50.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 117
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
111,22000 €11,22 €
109,23000 €92,30 €
308,40933 €252,28 €
508,05340 €402,67 €
1007,59480 €759,48 €
2507,02948 €1.757,37 €
5006,77722 €3.388,61 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,22000 €
Unit Price with VAT:13,35180 €