17 µH Unshielded Toroidal Inductor 17 A 6.5mOhm Max Radial, Vertical, 4 Leads (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-51506NL

DigiKey Part Number
553-1665-ND
Manufacturer
Manufacturer Product Number
PE-51506NL
Description
FIXED IND 17UH 17A 6.5 MOHM TH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
17 µH Unshielded Toroidal Inductor 17 A 6.5mOhm Max Radial, Vertical, 4 Leads (Open)
Datasheet
 Datasheet
EDA/CAD Models
PE-51506NL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
Tolerance
-
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
6.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
50 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Vertical, 4 Leads (Open)
Supplier Device Package
-
Size / Dimension
1.600" L x 0.800" W (40.64mm x 20.32mm)
Height - Seated (Max)
1.720" (43.68mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 529
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
16,95000 €6,95 €
205,39050 €107,81 €
405,08275 €203,31 €
604,91117 €294,67 €
1004,70330 €470,33 €
2604,33827 €1.127,95 €
5004,10540 €2.052,70 €
1.0003,98028 €3.980,28 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,95000 €
Unit Price with VAT:8,27050 €