
PE-50502NL | |
|---|---|
DigiKey Part Number | 553-1800-5-ND |
Manufacturer | |
Manufacturer Product Number | PE-50502NL |
Description | FIXED IND 2MH 250MA 1.3 OHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 mH Unshielded Toroidal Inductor 250 mA 1.3Ohm Max Radial, Vertical Cylinder, 4 Leads |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 1.3Ohm Max |
Mfr | Operating Temperature -55°C ~ 70°C |
Packaging Tube | Inductance Frequency - Test 20 kHz |
Part Status Active | Mounting Type Through Hole |
Type Toroidal | Package / Case Radial, Vertical Cylinder, 4 Leads |
Inductance | Size / Dimension 0.754" Dia (19.15mm) |
Current Rating (Amps) | Height - Seated (Max) 0.400" (10.16mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 3,58743 € | 14.349,72 € |
| Unit Price without VAT: | 3,58743 € |
|---|---|
| Unit Price with VAT: | 4,26904 € |

