
PE-50501NL | |
|---|---|
DigiKey Part Number | PE-50501NL-ND |
Manufacturer | |
Manufacturer Product Number | PE-50501NL |
Description | FIXED IND 1MH 350MA 750 MOHM TH |
Customer Reference | |
Detailed Description | 1 mH Unshielded Toroidal Inductor 350 mA 750mOhm Max Radial, Vertical Cylinder, 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 750mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 70°C | |
Inductance Frequency - Test | 20 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder, 4 Leads | |
Supplier Device Package | - | |
Size / Dimension | 0.754" Dia (19.15mm) | |
Height - Seated (Max) | 0.400" (10.16mm) |

