
PE-1812AGC220STS | |
|---|---|
DigiKey Part Number | 553-PE-1812AGC220STSTR-ND - Tape & Reel (TR) 553-PE-1812AGC220STSCT-ND - Cut Tape (CT) 553-PE-1812AGC220STSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-1812AGC220STS |
Description | CMC 310MA 2LN 1.2 KOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1.2 kOhms @ 10 MHz 310mA DCR 1Ohm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 1Ohm |
Manufacturer Pulse Electronics | Voltage Rating - DC 50V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Number of Lines 2 | Height (Max) 0.128" (3.25mm) |
Impedance @ Frequency 1.2 kOhms @ 10 MHz | Package / Case Horizontal, 4 PC Pad |
Current Rating (Max) 310mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,51800 € | 5,18 € |
| 25 | 0,47880 € | 11,97 € |
| 50 | 0,45120 € | 22,56 € |
| 100 | 0,42550 € | 42,55 € |
| 250 | 0,39372 € | 98,43 € |
| 500 | 0,37120 € | 185,60 € |
| 1.000 | 0,35001 € | 350,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,33005 € | 660,10 € |
| 4.000 | 0,31126 € | 1.245,04 € |
| 6.000 | 0,30077 € | 1.804,62 € |
| 10.000 | 0,28808 € | 2.880,80 € |
| 14.000 | 0,28003 € | 3.920,42 € |
| 20.000 | 0,27622 € | 5.524,40 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

