
PE-1806PFB600ST | |
|---|---|
DigiKey Part Number | 553-2405-2-ND - Tape & Reel (TR) 553-2405-1-ND - Cut Tape (CT) 553-2405-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-1806PFB600ST |
Description | FERRITE BEAD 60 OHM 1806 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1806 (4516 Metric) 6A 10mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 6A |
Manufacturer Pulse Electronics | DC Resistance (DCR) (Max) 10mOhm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1806 (4516 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.071" (1.80mm) |
Number of Lines 1 | Size / Dimension 0.177" L x 0.063" W (4.50mm x 1.60mm) |
Impedance @ Frequency 60 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19600 € | 1,96 € |
| 25 | 0,17000 € | 4,25 € |
| 50 | 0,15200 € | 7,60 € |
| 100 | 0,13540 € | 13,54 € |
| 250 | 0,11540 € | 28,85 € |
| 500 | 0,10158 € | 50,79 € |
| 1.000 | 0,08875 € | 88,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07682 € | 153,64 € |
| 4.000 | 0,06832 € | 273,28 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

