2 Line Common Mode Choke Surface Mount 160 Ohms @ 100 MHz 680mA DCR 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-1210CCMC161STS

DigiKey Part Number
553-PE-1210CCMC161STSTR-ND - Tape & Reel (TR)
553-PE-1210CCMC161STSCT-ND - Cut Tape (CT)
553-PE-1210CCMC161STSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE-1210CCMC161STS
Description
CMC 680MA 2LN 160 OHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 160 Ohms 680mA DCR 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
PE-1210CCMC161STS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
150mOhm
Manufacturer
Pulse Electronics
Voltage Rating - DC
50V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Number of Lines
2
Height (Max)
0.079" (2.00mm)
Impedance @ Frequency
160 Ohms @ 100 MHz
Package / Case
Horizontal, 4 PC Pad
Current Rating (Max)
680mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.527
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,68000 €0,68 €
100,55800 €5,58 €
250,51600 €12,90 €
500,48660 €24,33 €
1000,45880 €45,88 €
2500,42448 €106,12 €
5000,40024 €200,12 €
1.0000,37739 €377,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,34387 €1.031,61 €
6.0000,32431 €1.945,86 €
9.0000,31341 €2.820,69 €
15.0000,30020 €4.503,00 €
21.0000,30006 €6.301,26 €
Manufacturers Standard Package
Unit Price without VAT:0,68000 €
Unit Price with VAT:0,80920 €