
PE-1206PFB121ST | |
|---|---|
DigiKey Part Number | 553-2402-2-ND - Tape & Reel (TR) 553-2402-1-ND - Cut Tape (CT) 553-2402-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-1206PFB121ST |
Description | FERRITE BEAD 120 OHM 1206 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 3A 30mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.033" (0.85mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15000 € | 1,50 € |
| 25 | 0,13000 € | 3,25 € |
| 50 | 0,11660 € | 5,83 € |
| 100 | 0,10390 € | 10,39 € |
| 250 | 0,08880 € | 22,20 € |
| 500 | 0,07842 € | 39,21 € |
| 1.000 | 0,06874 € | 68,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05479 € | 164,37 € |
| 6.000 | 0,04992 € | 299,52 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |


