300 Ohms @ 100 MHz 4 Signal Line Ferrite Bead 1206 (3216 Metric), Array, 8 PC Pad 250mA 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-1206FBA301ST

DigiKey Part Number
553-2399-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PE-1206FBA301ST
Description
FERRITE BEAD 300 OHM 1206 1LN
Customer Reference
Detailed Description
300 Ohms 4 Signal Line Ferrite Bead 1206 (3216 Metric), Array, 8 PC Pad 250mA 400mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
250mA
Manufacturer
Pulse Electronics
DC Resistance (DCR) (Max)
400mOhm
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric), Array, 8 PC Pad
Part Status
Obsolete
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.043" (1.10mm)
Number of Lines
4
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Impedance @ Frequency
300 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.