Image for PE-1206CD560JTT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-1206CD560JTT

DigiKey Part Number
PE-1206CD560JTT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PE-1206CD560JTT
Description
FIXED IND 56NH 1A 140 MOHM SMD
Customer Reference
Detailed Description
56 nH Unshielded Drum Core, Wirewound Inductor 1 A 140mOhm Max 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
140mOhm Max
Mfr
Q @ Freq
55 @ 300MHz
Series
Frequency - Self Resonant
1.45GHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
100 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1206 (3216 Metric)
Inductance
Supplier Device Package
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.140" L x 0.085" W (3.56mm x 2.16mm)
Current Rating (Amps)
Height - Seated (Max)
0.060" (1.52mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable