
PE-1206CD331KTT | |
|---|---|
DigiKey Part Number | PE-1206CD331KTT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PE-1206CD331KTT |
Description | FIXED IND 330NH 590MA 620 MOHM |
Customer Reference | |
Detailed Description | 330 nH Unshielded Drum Core, Wirewound Inductor 590 mA 620mOhm Max 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 620mOhm Max | |
Q @ Freq | 45 @ 150MHz | |
Frequency - Self Resonant | 650MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 50 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 1206 (3216 Metric) | |
Size / Dimension | 0.140" L x 0.085" W (3.56mm x 2.16mm) | |
Height - Seated (Max) | 0.060" (1.52mm) |

